
ECW-U1C154JC9 | |
|---|---|
DigiKey Part Number | PCF1138TR-ND - Tape & Reel (TR) PCF1138CT-ND - Cut Tape (CT) PCF1138DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U1C154JC9 |
Description | CAP FILM 0.15UF 5% 16VDC 1913 |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 8V 16V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U1C154JC9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 8V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.189" L x 0.130" W (4.80mm x 3.30mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.57000 | $1.57 |
| 10 | $1.04100 | $10.41 |
| 50 | $0.83080 | $41.54 |
| 100 | $0.76580 | $76.58 |
| 500 | $0.65594 | $327.97 |
| 1,000 | $0.62195 | $621.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.57995 | $1,739.85 |

