0.039 µF Film Capacitor 283V 800V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-H8393HA

DigiKey Part Number
P14262-ND
Manufacturer
Manufacturer Product Number
ECW-H8393HA
Description
CAP FILM 0.039UF 3% 800VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.039 µF Film Capacitor 283V 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-H8393HA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±3%
Voltage Rating - AC
283V
Voltage Rating - DC
800V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.618" L x 0.350" W (15.70mm x 8.90mm)
Height - Seated (Max)
0.583" (14.80mm)
Termination
PC Pins
Lead Spacing
0.492" (12.50mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,105
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.21000$1.21
10$0.78400$7.84
50$0.61620$30.81
100$0.56460$56.46
500$0.47730$238.65
1,000$0.45029$450.29
3,000$0.41693$1,250.79
5,000$0.40459$2,022.95
Manufacturers Standard Package