ECS-T0JY106R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 87,088
Unit Price: $1.03000
Datasheet

Direct


KYOCERA AVX
In Stock: 8,349
Unit Price: $0.38000
Datasheet

Similar


Vishay Sprague
In Stock: 7,005
Unit Price: $0.33000
Datasheet

Similar


Vishay Sprague
In Stock: 32,000
Unit Price: $0.33000
Datasheet

Similar


KEMET
In Stock: 10,052
Unit Price: $0.43000
Datasheet
10 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-T0JY106R

DigiKey Part Number
PCS1106TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECS-T0JY106R
Description
CAP TANT 10UF 20% 6.3V 1206
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric)
EDA/CAD Models
ECS-T0JY106R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.063" (1.60mm)
Lead Spacing
-
Manufacturer Size Code
Y
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes