ECQ-UAAF275K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 873
Unit Price: $3.40000
Datasheet
2.7 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-UAAF275K

DigiKey Part Number
10-ECQ-UAAF275K-ND
Manufacturer
Manufacturer Product Number
ECQ-UAAF275K
Description
CAP FILM 2.7UF 10% 275VAC RADIAL
Customer Reference
Detailed Description
2.7 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-UAAF275K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.220" L x 0.748" W (31.00mm x 19.00mm)
Height - Seated (Max)
1.161" (29.50mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes