
ECQ-E6154KF | |
|---|---|
DigiKey Part Number | EF6154-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E6154KF |
Description | CAP FILM 0.15UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E6154KF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.728" L x 0.295" W (18.50mm x 7.50mm) | |
Height - Seated (Max) | 0.646" (16.40mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.76000 | $0.76 |
| 10 | $0.47900 | $4.79 |
| 50 | $0.36700 | $18.35 |
| 100 | $0.33250 | $33.25 |
| 500 | $0.27434 | $137.17 |
| 1,000 | $0.25636 | $256.36 |
| 3,000 | $0.23415 | $702.45 |
| 5,000 | $0.22594 | $1,129.70 |

