
ECQ-E2824RJF | |
|---|---|
DigiKey Part Number | 10-ECQ-E2824RJFCT-ND - Cut Tape (CT) 10-ECQ-E2824RJFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E2824RJF |
Description | CAP FILM 0.82UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2824RJF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.728" L x 0.256" W (18.50mm x 6.50mm) | |
Height - Seated (Max) | 0.768" (19.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.58400 | $5.84 |
| 50 | $0.45180 | $22.59 |
| 100 | $0.41110 | $41.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.33912 | $169.56 |
| 1,000 | $0.31808 | $318.08 |
| 1,500 | $0.30755 | $461.32 |
| 2,500 | $0.29588 | $739.70 |
| 3,500 | $0.28905 | $1,011.67 |
| 5,000 | $0.28249 | $1,412.45 |

