
ECQ-E2824KB3 | |
|---|---|
DigiKey Part Number | 10-ECQ-E2824KB3CT-ND - Cut Tape (CT) 10-ECQ-E2824KB3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E2824KB3 |
Description | CAP FILM 0.82UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2824KB3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.602" L x 0.248" W (15.30mm x 6.30mm) | |
Height - Seated (Max) | 0.720" (18.30mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.95000 | $0.95 |
| 10 | $0.60900 | $6.09 |
| 50 | $0.47220 | $23.61 |
| 100 | $0.43000 | $43.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $0.34932 | $209.59 |
| 1,200 | $0.32863 | $394.36 |
| 1,800 | $0.31826 | $572.87 |
| 3,000 | $0.30679 | $920.37 |
| 4,200 | $0.30008 | $1,260.34 |
| 6,000 | $0.29362 | $1,761.72 |

