ECO-S2DA221BA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 3,481
Unit Price: $3.09000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $2.07092
Datasheet

Upgrade


TDK
In Stock: 449
Unit Price: $3.89000
Datasheet

Upgrade


TDK
In Stock: 467
Unit Price: $5.42000
Datasheet

Upgrade


Nichicon
In Stock: 196
Unit Price: $3.73000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $5.14009
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $2.54671
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $2.24041
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,529
Unit Price: $3.33000
Datasheet
220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 754mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S2DA221BA

DigiKey Part Number
P6814-ND
Manufacturer
Manufacturer Product Number
ECO-S2DA221BA
Description
CAP ALUM 220UF 20% 200V SNAP TH
Customer Reference
Detailed Description
220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 754mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S2DA221BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
754mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1 A @ 120 Hz
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes