ECO-S2AA102CA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 187
Unit Price: $4.14000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $2.05818
Datasheet

Direct


KEMET
In Stock: 1
Unit Price: $8.66000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $3.04306
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $2.40910
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $4.63000
Datasheet

Similar


TDK
In Stock: 286
Unit Price: $3.21000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 905
Unit Price: $4.71000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,340
Unit Price: $4.90000
Datasheet
1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 182mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S2AA102CA

DigiKey Part Number
P6699-ND
Manufacturer
Manufacturer Product Number
ECO-S2AA102CA
Description
CAP ALUM 1000UF 20% 100V SNAP TH
Customer Reference
Detailed Description
1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 182mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S2AA102CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
182mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.7 A @ 120 Hz
Ripple Current @ High Frequency
1.955 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes