ECO-S1VA682DA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 172
Unit Price: $8.15000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 3,396
Unit Price: $4.54000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $3.67770
Datasheet

Similar


TDK
In Stock: 287
Unit Price: $4.04000
Datasheet

Similar


WEC
In Stock: 169
Unit Price: $6.43000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $3.46620
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 888
Unit Price: $4.21000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $1.66081
Datasheet
6800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 61mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S1VA682DA

DigiKey Part Number
P6661-ND
Manufacturer
Manufacturer Product Number
ECO-S1VA682DA
Description
CAP ALUM 6800UF 20% 35V SNAP TH
Customer Reference
Detailed Description
6800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 61mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S1VA682DA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
61mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.6 A @ 120 Hz
Ripple Current @ High Frequency
2.99 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes