ECO-S1JA472CA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 707
Unit Price: $5.42000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $2.70395
Datasheet

Upgrade


Nichicon
In Stock: 405
Unit Price: $6.02000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,491
Unit Price: $7.65000
Datasheet

Similar


TDK
In Stock: 602
Unit Price: $5.68000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 649
Unit Price: $11.95000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $2.79199
Datasheet
4700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 63mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S1JA472CA

DigiKey Part Number
P7485-ND
Manufacturer
Manufacturer Product Number
ECO-S1JA472CA
Description
CAP ALUM 4700UF 20% 63V SNAP TH
Customer Reference
Detailed Description
4700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 63mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S1JA472CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
63mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3 A @ 120 Hz
Ripple Current @ High Frequency
3.45 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes