ECJ-4YF1C106Z is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 1,017
Unit Price: $1.16000
Datasheet

Direct


KEMET
In Stock: 7,773
Unit Price: $0.65000
Datasheet

Direct


KEMET
In Stock: 58,564
Unit Price: $0.65000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.17339
Datasheet

Direct


YAGEO
In Stock: 10,150
Unit Price: $0.66000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 15,000
Unit Price: $0.73000
Datasheet

Upgrade


YAGEO
In Stock: 5,517
Unit Price: $0.65000
Datasheet

Upgrade


YAGEO
In Stock: 64,834
Unit Price: $0.65000
Datasheet

Upgrade


YAGEO
In Stock: 18,639
Unit Price: $0.50000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 54,050
Unit Price: $2.22000
Datasheet
10 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-4YF1C106Z

DigiKey Part Number
PCC2306TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-4YF1C106Z
Description
CAP CER 10UF 16V Y5V 1210
Customer Reference
Detailed Description
10 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes