ECJ-4YB1C226M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 567
Unit Price: $1.38000
Datasheet

Direct


KYOCERA AVX
In Stock: 7,994
Unit Price: $1.38000
Datasheet

Direct


KEMET
In Stock: 5,028
Unit Price: $1.60000
Datasheet

Direct


TDK
In Stock: 519,544
Unit Price: $0.52000
Datasheet

Direct


YAGEO
In Stock: 166
Unit Price: $0.47000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 67,891
Unit Price: $0.37000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.10825
Datasheet

Direct


Taiyo Yuden
In Stock: 91,768
Unit Price: $0.87000
Datasheet

Direct


Taiyo Yuden
In Stock: 127,299
Unit Price: $0.74000

Direct


Murata Electronics
In Stock: 35,569
Unit Price: $1.69000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 324
Unit Price: $1.41000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,819
Unit Price: $2.24000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,807
Unit Price: $1.38000
Datasheet

Upgrade


KEMET
In Stock: 44,048
Unit Price: $0.82000
Datasheet
22 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-4YB1C226M

DigiKey Part Number
PCC2330TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-4YB1C226M
Description
CAP CER 22UF 16V X5R 1210
Customer Reference
Detailed Description
22 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes