ECJ-4YB0J476M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 9
Unit Price: $0.98000
Datasheet

Direct


KYOCERA AVX
In Stock: 18
Unit Price: $1.19000
Datasheet

Direct


KEMET
In Stock: 46,271
Unit Price: $0.58000
Datasheet

Direct


TDK
In Stock: 232,521
Unit Price: $0.81000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 130,978
Unit Price: $0.56000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 23,597
Unit Price: $0.66000
Datasheet

Direct


Murata Electronics
In Stock: 29,304
Unit Price: $1.25000
Datasheet

Direct


Murata Electronics
In Stock: 162,660
Unit Price: $1.25000
Datasheet

Direct


Taiyo Yuden
In Stock: 1,102
Unit Price: $0.78000

Direct


Taiyo Yuden
In Stock: 4,161
Unit Price: $1.76000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.42523
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.85000
Datasheet

Upgrade


KEMET
In Stock: 3,802
Unit Price: $3.28000
Datasheet

Upgrade


KEMET
In Stock: 13,566
Unit Price: $3.28000
Datasheet
47 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-4YB0J476M

DigiKey Part Number
PCC2301TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-4YB0J476M
Description
CAP CER 47UF 6.3V X5R 1210
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes