ECJ-3YB1E394K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.11295
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.09183
Datasheet

Direct


KEMET
In Stock: 4,228
Unit Price: $0.69000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.17830
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.15402
Datasheet

Upgrade


KEMET
In Stock: 2,840
Unit Price: $0.83000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.23344
Datasheet

Upgrade


KEMET
In Stock: 1,610
Unit Price: $0.94000
Datasheet

Upgrade


KEMET
In Stock: 5,666
Unit Price: $0.69000
Datasheet

Upgrade


Murata Electronics
In Stock: 11,292
Unit Price: $0.56000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.29411
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.25095
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.26495
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5,775
Unit Price: $0.82000
Datasheet
0.39 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.39 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-3YB1E394K

DigiKey Part Number
PCC1890TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-3YB1E394K
Description
CAP CER 0.39UF 25V X7R 1206
Customer Reference
Detailed Description
0.39 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes