ECJ-3VB1C154K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $0.11482
Datasheet

Direct


TDK
In Stock: 3,893
Unit Price: $0.43000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.07729
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.08854
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.09789
Datasheet

Upgrade


KEMET
In Stock: 3,978
Unit Price: $0.74000
Datasheet

Upgrade


KEMET
In Stock: 5,309
Unit Price: $0.62000
Datasheet

Upgrade


KEMET
In Stock: 7,283
Unit Price: $0.55000
Datasheet

Upgrade


KEMET
In Stock: 10
Unit Price: $0.46000
Datasheet

Upgrade


KEMET
In Stock: 4,242
Unit Price: $0.46000
Datasheet

Upgrade


TDK
In Stock: 14,788
Unit Price: $0.26000
Datasheet

Upgrade


YAGEO
In Stock: 3,907
Unit Price: $0.24000
Datasheet

Upgrade


YAGEO
In Stock: 3,669
Unit Price: $0.28000
Datasheet

Upgrade


YAGEO
In Stock: 11,623
Unit Price: $0.20000
Datasheet
0.15 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-3VB1C154K

DigiKey Part Number
PCC1872TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-3VB1C154K
Description
CAP CER 0.15UF 16V X7R 1206
Customer Reference
Detailed Description
0.15 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes