ECJ-3FB2J103K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.42000
Datasheet

Direct


KEMET
In Stock: 4,458
Unit Price: $1.06000
Datasheet

Direct


TDK
In Stock: 28,982
Unit Price: $0.25000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 169,492
Unit Price: $0.14000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 888,765
Unit Price: $0.26000
Datasheet

Direct


Murata Electronics
In Stock: 45,337
Unit Price: $0.46000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.37000
Datasheet

Direct


Taiyo Yuden
In Stock: 4,454
Unit Price: $0.31000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.27362
Datasheet
10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-3FB2J103K

DigiKey Part Number
PCC2292TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-3FB2J103K
Description
CAP CER 10000PF 630V X7R 1206
Customer Reference
Detailed Description
10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes