ECJ-2VB1H272K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 17,111
Unit Price: $0.13000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.01804
Datasheet

Direct


KEMET
In Stock: 9,246
Unit Price: $0.27000
Datasheet

Direct


YAGEO
In Stock: 64,134
Unit Price: $0.13000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 182,011
Unit Price: $0.10000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Murata Electronics
In Stock: 54,434
Unit Price: $0.12000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.13602
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.05768
Datasheet

Upgrade


KEMET
In Stock: 10,374
Unit Price: $0.55000
Datasheet

Upgrade


KEMET
In Stock: 11,530
Unit Price: $0.40000
Datasheet

Upgrade


KEMET
In Stock: 10,656
Unit Price: $0.52000
Datasheet

Upgrade


KEMET
In Stock: 4,429
Unit Price: $0.36000
Datasheet

Upgrade


KEMET
In Stock: 2,869
Unit Price: $0.49000
Datasheet
2700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-2VB1H272K

DigiKey Part Number
PCC272BNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-2VB1H272K
Description
CAP CER 2700PF 50V X7R 0805
Customer Reference
Detailed Description
2700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-2VB1H272K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes