ECJ-2F60J226M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 106,885
Unit Price: $0.31000
Datasheet

Direct


TDK
In Stock: 26,443
Unit Price: $0.40000
Datasheet

Direct


TDK
In Stock: 9,751
Unit Price: $0.55000
Datasheet

Direct


Taiyo Yuden
In Stock: 182,648
Unit Price: $0.29000
Datasheet

Direct


Taiyo Yuden
In Stock: 5,570
Unit Price: $0.28000
Datasheet

Upgrade


TDK
In Stock: 60,986
Unit Price: $0.54000
Datasheet

Upgrade


TDK
In Stock: 472,108
Unit Price: $0.55000
Datasheet

Upgrade


TDK
In Stock: 1,308,588
Unit Price: $0.45000
Datasheet

Upgrade


TDK
In Stock: 247,306
Unit Price: $0.61000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 6,370
Unit Price: $0.79000
Datasheet

Upgrade


Murata Electronics
In Stock: 3,533
Unit Price: $0.33000
Datasheet

Similar


Murata Electronics
In Stock: 61,651
Unit Price: $0.33000
Datasheet
22 µF ±20% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-2F60J226M

DigiKey Part Number
PCC2477TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-2F60J226M
Description
CAP CER 22UF 6.3V X6S 0805
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes