ECJ-1V41E105M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 28,290
Unit Price: $0.43000
Datasheet

Direct


TDK
In Stock: 28,813
Unit Price: $0.12000
Datasheet

Direct


Taiyo Yuden
In Stock: 636,462
Unit Price: $0.10000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 92,570
Unit Price: $0.31000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,908
Unit Price: $0.31000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,059
Unit Price: $0.36000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 165,580
Unit Price: $0.12000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 150,026
Unit Price: $0.48000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11,877
Unit Price: $0.58000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 39,451
Unit Price: $0.23000
Datasheet

Upgrade


KEMET
In Stock: 171,970
Unit Price: $0.16000
Datasheet

Upgrade


KEMET
In Stock: 90,282
Unit Price: $0.43000
Datasheet

Upgrade


KEMET
In Stock: 67,756
Unit Price: $0.16000
Datasheet

Upgrade


KEMET
In Stock: 29,994
Unit Price: $0.42000
Datasheet
1 µF ±20% 25V Ceramic Capacitor X5S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 25V Ceramic Capacitor X5S 0603 (1608 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-1V41E105M

DigiKey Part Number
PCC2354TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-1V41E105M
Description
CAP CER 1UF 25V X5S 0603
Customer Reference
Detailed Description
1 µF ±20% 25V Ceramic Capacitor X5S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-1V41E105M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes