ECJ-0EB1H102K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 104,503
Unit Price: $0.10000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.10000
Datasheet

Direct


Murata Electronics
In Stock: 2,113,407
Unit Price: $0.10000
Datasheet

Direct


Murata Electronics
In Stock: 655,942
Unit Price: $0.10000
Datasheet

Direct


Murata Electronics
In Stock: 21,651
Unit Price: $0.13000
Datasheet

Direct


KYOCERA AVX
In Stock: 717,899
Unit Price: $0.10000
Datasheet

Direct


KYOCERA AVX
In Stock: 6,888
Unit Price: $0.56000
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 6,759
Unit Price: $0.18000
Datasheet

Direct


Taiyo Yuden
In Stock: 50,557
Unit Price: $0.10000
Datasheet

Direct


Vishay Vitramon
In Stock: 36,923
Unit Price: $0.10000
Datasheet

Upgrade


KEMET
In Stock: 70,495
Unit Price: $1.44000
Datasheet

Upgrade


KEMET
In Stock: 134,006
Unit Price: $0.42000
Datasheet

Upgrade


KEMET
In Stock: 269,874
Unit Price: $0.36000
Datasheet

Upgrade


KEMET
In Stock: 6,977
Unit Price: $0.45000
Datasheet
1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-0EB1H102K

DigiKey Part Number
PCC1721TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-0EB1H102K
Description
CAP CER 1000PF 50V X7R 0402
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-0EB1H102K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes