ECJ-0EB1E821K is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.06618
Datasheet

Upgrade


KYOCERA AVX
In Stock: 81,399
Unit Price: $0.31000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,600
Unit Price: $0.13000
Datasheet

Upgrade


KEMET
In Stock: 18,322
Unit Price: $0.46000
Datasheet

Upgrade


KEMET
In Stock: 20,655
Unit Price: $0.24000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.10339
Datasheet

Upgrade


KEMET
In Stock: 20,156
Unit Price: $0.40000
Datasheet

Upgrade


KEMET
In Stock: 11,191
Unit Price: $0.45000
Datasheet

Upgrade


KEMET
In Stock: 2,376
Unit Price: $0.38000
Datasheet

Upgrade


KEMET
In Stock: 48,795
Unit Price: $0.11000
Datasheet

Upgrade


YAGEO
In Stock: 70,117
Unit Price: $0.10000
Datasheet

Upgrade


YAGEO
In Stock: 98,980
Unit Price: $0.10000
Datasheet

Upgrade


Murata Electronics
In Stock: 49,697
Unit Price: $0.10000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.05956
Datasheet
820 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-0EB1E821K

DigiKey Part Number
PCC821BQTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-0EB1E821K
Description
CAP CER 820PF 25V X7R 0402
Customer Reference
Detailed Description
820 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-0EB1E821K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes