ECJ-0EB1E472K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 149,781
Unit Price: $0.10000
Datasheet

Direct


Murata Electronics
In Stock: 42,828
Unit Price: $0.10000
Datasheet

Direct


Taiyo Yuden
In Stock: 40,175
Unit Price: $0.10000

Upgrade


KEMET
In Stock: 15,031
Unit Price: $0.45000
Datasheet

Upgrade


KEMET
In Stock: 10,099
Unit Price: $0.45000
Datasheet

Upgrade


KEMET
In Stock: 99,571
Unit Price: $0.10000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: $0.10000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: $0.02699
Datasheet

Upgrade


YAGEO
In Stock: 17,800
Unit Price: $0.10000
Datasheet

Upgrade


YAGEO
In Stock: 36,390
Unit Price: $0.10000
Datasheet

Upgrade


YAGEO
In Stock: 80,122
Unit Price: $0.10000
Datasheet

Upgrade


TDK
In Stock: 83
Unit Price: $0.12000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 16,976
Unit Price: $0.10000
Datasheet

Upgrade


Murata Electronics
In Stock: 251,266
Unit Price: $0.10000
Datasheet
4700 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-0EB1E472K

DigiKey Part Number
PCC472BQTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-0EB1E472K
Description
CAP CER 4700PF 25V X7R 0402
Customer Reference
Detailed Description
4700 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-0EB1E472K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes