ECJ-0EB1E101K is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KEMET
In Stock: 282,128
Unit Price: $1.38000
Datasheet

Upgrade


KEMET
In Stock: 21,595
Unit Price: $0.83000
Datasheet

Upgrade


KEMET
In Stock: 84,718
Unit Price: $0.39000
Datasheet

Upgrade


KEMET
In Stock: 40,766
Unit Price: $0.49000
Datasheet

Upgrade


KEMET
In Stock: 1,340,067
Unit Price: $0.10000
Datasheet

Upgrade


KEMET
In Stock: 26,532
Unit Price: $0.49000
Datasheet

Upgrade


KEMET
In Stock: 78,667
Unit Price: $0.34000
Datasheet

Upgrade


KEMET
In Stock: 77,645
Unit Price: $0.34000
Datasheet

Upgrade


KEMET
In Stock: 46,169
Unit Price: $0.42000
Datasheet

Upgrade


KEMET
In Stock: 223,145
Unit Price: $0.10000
Datasheet

Upgrade


YAGEO
In Stock: 204,768
Unit Price: $0.10000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.32000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 143,677
Unit Price: $0.10000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 381,554
Unit Price: $0.10000
Datasheet
100 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-0EB1E101K

DigiKey Part Number
PCC1702TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-0EB1E101K
Description
CAP CER 100PF 25V X7R 0402
Customer Reference
Detailed Description
100 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-0EB1E101K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes