ECJ-0EB1C153K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.14551
Datasheet

Direct


Taiyo Yuden
In Stock: 17,820
Unit Price: $0.10000
Datasheet

Direct


Murata Electronics
In Stock: 134,470
Unit Price: $0.10000
Datasheet

Direct


Murata Electronics
In Stock: 101,084
Unit Price: $0.10000
Datasheet

Direct


KYOCERA AVX
In Stock: 25,898
Unit Price: $0.60000
Datasheet

Upgrade


KEMET
In Stock: 12,652
Unit Price: $0.47000
Datasheet

Upgrade


KEMET
In Stock: 28,864
Unit Price: $0.39000
Datasheet

Upgrade


KEMET
In Stock: 55,096
Unit Price: $0.25000
Datasheet

Upgrade


TDK
In Stock: 878
Unit Price: $0.18000
Datasheet

Upgrade


YAGEO
In Stock: 154,460
Unit Price: $0.10000
Datasheet

Upgrade


YAGEO
In Stock: 793,153
Unit Price: $0.10000
Datasheet

Upgrade


TDK
In Stock: 12,621
Unit Price: $0.13000
Datasheet

Upgrade


TDK
In Stock: 5,901
Unit Price: $0.13000
Datasheet

Upgrade


Murata Electronics
In Stock: 10,000
Unit Price: $0.10000
Datasheet
0.015 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-0EB1C153K

DigiKey Part Number
PCC1701TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-0EB1C153K
Description
CAP CER 0.015UF 16V X7R 0402
Customer Reference
Detailed Description
0.015 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-0EB1C153K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes