ECJ-0EB1C103K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.04999
Datasheet

Direct


KYOCERA AVX
In Stock: 127,539
Unit Price: $0.10000

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.06250
Datasheet

Direct


Venkel
In Stock: 74,259
Unit Price: $0.00167
Datasheet

Direct


Venkel
In Stock: 74,259
Unit Price: $0.00167
Datasheet

Direct


Venkel
In Stock: 100,000
Unit Price: $0.00167
Datasheet

Direct


Taiyo Yuden
In Stock: 11,274
Unit Price: $0.10000
Datasheet

Direct


Murata Electronics
In Stock: 6,023,301
Unit Price: $0.10000
Datasheet

Direct


Murata Electronics
In Stock: 1,184,867
Unit Price: $0.10000
Datasheet

Direct


Murata Electronics
In Stock: 75,097
Unit Price: $0.14000
Datasheet

Direct


KYOCERA AVX
In Stock: 218,436
Unit Price: $0.10000
Datasheet

Direct


Vishay Vitramon
In Stock: 4,961
Unit Price: $0.10000
Datasheet

Upgrade


Knowles Novacap
In Stock: 23,238
Unit Price: $2.15000
Datasheet

Upgrade


Knowles Novacap
In Stock: 12,119
Unit Price: $1.35000
Datasheet
10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-0EB1C103K

DigiKey Part Number
PCC103BQTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-0EB1C103K
Description
CAP CER 10000PF 16V X7R 0402
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-0EB1C103K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes