ECJ-0EB1A105M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Venkel
In Stock: 353,082
Unit Price: $0.00306
Datasheet

Direct


Venkel
In Stock: 353,082
Unit Price: $0.00306
Datasheet

Direct


Murata Electronics
In Stock: 252,440
Unit Price: $0.10000
Datasheet

Upgrade


Knowles Novacap
In Stock: 12,591
Unit Price: $2.78000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 225,975
Unit Price: $0.11000
Datasheet

Upgrade


KEMET
In Stock: 261,151
Unit Price: $0.12000
Datasheet

Upgrade


KEMET
In Stock: 676,896
Unit Price: $0.47000
Datasheet

Upgrade


KEMET
In Stock: 68,687
Unit Price: $0.12000
Datasheet

Upgrade


TDK
In Stock: 1,517,076
Unit Price: $0.10000
Datasheet

Upgrade


TDK
In Stock: 39,586
Unit Price: $0.15000
Datasheet

Upgrade


TDK
In Stock: 435,814
Unit Price: $0.13000
Datasheet

Upgrade


TDK
In Stock: 1,485,678
Unit Price: $0.16000
Datasheet

Upgrade


YAGEO
In Stock: 566,142
Unit Price: $0.11000
Datasheet

Upgrade


YAGEO
In Stock: 51,824
Unit Price: $0.23000
Datasheet
1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-0EB1A105M

DigiKey Part Number
PCC2364TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-0EB1A105M
Description
CAP CER 1UF 10V X5R 0402
Customer Reference
Detailed Description
1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-0EB1A105M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes