
ECH-U1H272JX5 | |
|---|---|
DigiKey Part Number | PCF1333TR-ND - Tape & Reel (TR) PCF1333CT-ND - Cut Tape (CT) PCF1333DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H272JX5 |
Description | CAP FILM 2700PF 5% 50VDC 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H272JX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.34400 | $3.44 |
| 50 | $0.25880 | $12.94 |
| 100 | $0.23260 | $23.26 |
| 500 | $0.18852 | $94.26 |
| 1,000 | $0.17490 | $174.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.15655 | $469.65 |
| 6,000 | $0.14840 | $890.40 |
| 9,000 | $0.14431 | $1,298.79 |
| 15,000 | $0.13979 | $2,096.85 |
| 21,000 | $0.13715 | $2,880.15 |
| 30,000 | $0.13460 | $4,038.00 |

