6800 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECH-U1C682JB5

DigiKey Part Number
PCF1074TR-ND - Tape & Reel (TR)
PCF1074CT-ND - Cut Tape (CT)
PCF1074DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1C682JB5
Description
CAP FILM 6800PF 5% 16VDC 0805
Customer Reference
Detailed Description
6800 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1C682JB5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
11V
Voltage Rating - DC
16V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.039" (1.00mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,513
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.84000$0.84
10$0.53100$5.31
50$0.40960$20.48
100$0.37190$37.19
500$0.30848$154.24
1,000$0.28887$288.87