ECE-V0GA101SR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 2,929
Unit Price: $0.35000
Datasheet

Direct


Panasonic Industry
In Stock: 2,620
Unit Price: $0.41000
Datasheet

Direct


Panasonic Industry
In Stock: 6,232
Unit Price: $0.41000
Datasheet

Upgrade


Panasonic Industry
In Stock: 24,775
Unit Price: $0.36000
Datasheet

Upgrade


Panasonic Industry
In Stock: 31,384
Unit Price: $0.37000
Datasheet

Upgrade


Panasonic Industry
In Stock: 24,073
Unit Price: $0.60000
Datasheet

Upgrade


Panasonic Industry
In Stock: 234,887
Unit Price: $0.41000
Datasheet

Upgrade


Panasonic Industry
In Stock: 36,303
Unit Price: $0.45000
Datasheet

Upgrade


Panasonic Industry
In Stock: 13,211
Unit Price: $0.40000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1,834
Unit Price: $0.47000
Datasheet

Direct


KEMET
In Stock: 8,519
Unit Price: $0.36000
Datasheet

Direct


Nichicon
In Stock: 3,218
Unit Price: $0.56000
Datasheet

Upgrade


Würth Elektronik
In Stock: 3,789
Unit Price: $0.21000
Datasheet

Upgrade


Würth Elektronik
In Stock: 158
Unit Price: $0.27000
Datasheet
100 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-V0GA101SR

DigiKey Part Number
PCE3054TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECE-V0GA101SR
Description
CAP ALUM 100UF 20% 4V SMD
Customer Reference
Detailed Description
100 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-V0GA101SR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
61 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes