ECE-T2EP152EA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 2,723
Unit Price: $9.83000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 1,133
Unit Price: $13.25000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,113
Unit Price: $12.51000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 450
Unit Price: $16.80000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $11.96677
Datasheet
1500 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 133mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 133mOhm @ 120Hz 3000 Hrs @ 85°C
TUP Series

ECE-T2EP152EA

DigiKey Part Number
P10048-ND
Manufacturer
Manufacturer Product Number
ECE-T2EP152EA
Description
CAP ALUM 1500UF 20% 250V SNAP TH
Customer Reference
Detailed Description
1500 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 133mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-T2EP152EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
133mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.04 A @ 120 Hz
Ripple Current @ High Frequency
5.656 A @ 10 kHz
Lead Spacing
0.886" (22.50mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.969" (50.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In - 4 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes