ECE-T2DP222EA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 196
Unit Price: $16.55000
Datasheet

Direct


Nichicon
In Stock: 1,166
Unit Price: $10.35000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 10,619
Unit Price: $11.28000
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: $4.02300
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: $4.29290
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: $6.88340
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: $5.52880
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: $5.11470
Datasheet

Similar


Rubycon
In Stock: 93
Unit Price: $11.34000
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: $5.54340
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Rubycon
In Stock: 98
Unit Price: $12.34000
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: $17.29000
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: $5.45570
Datasheet
2200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 98mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 98mOhm @ 120Hz 3000 Hrs @ 85°C
TUP Series

ECE-T2DP222EA

DigiKey Part Number
P10042-ND
Manufacturer
Manufacturer Product Number
ECE-T2DP222EA
Description
CAP ALUM 2200UF 20% 200V SNAP TH
Customer Reference
Detailed Description
2200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 98mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-T2DP222EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
98mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.92 A @ 120 Hz
Ripple Current @ High Frequency
6.888 A @ 10 kHz
Lead Spacing
0.886" (22.50mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.969" (50.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In - 4 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes