
ECE-A1CN220UB | |
|---|---|
DigiKey Part Number | 10-ECE-A1CN220UBCT-ND - Cut Tape (CT) 10-ECE-A1CN220UBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1CN220UB |
Description | CAP ALUM 22UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1CN220UB Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 102 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.26600 | $2.66 |
| 50 | $0.19560 | $9.78 |
| 100 | $0.17320 | $17.32 |
| 500 | $0.13448 | $67.24 |
| 1,000 | $0.12225 | $122.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.11002 | $220.04 |
| 4,000 | $0.10172 | $406.88 |
| 6,000 | $0.09752 | $585.12 |
| 10,000 | $0.09285 | $928.50 |
| 14,000 | $0.09010 | $1,261.40 |
| 20,000 | $0.08745 | $1,749.00 |

