
ECE-A1CKA220I | |
|---|---|
DigiKey Part Number | 10-ECE-A1CKA220ICT-ND - Cut Tape (CT) 10-ECE-A1CKA220ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1CKA220I |
Description | CAP ALUM 22UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1CKA220I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 39 mA @ 120 Hz | |
Ripple Current @ High Frequency | 66.3 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.15800 | $1.58 |
| 50 | $0.11460 | $5.73 |
| 100 | $0.10060 | $10.06 |
| 500 | $0.07650 | $38.25 |
| 1,000 | $0.06886 | $68.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.06136 | $122.72 |
| 4,000 | $0.05616 | $224.64 |
| 6,000 | $0.05354 | $321.24 |
| 10,000 | $0.05061 | $506.10 |
| 14,000 | $0.04889 | $684.46 |
| 20,000 | $0.04723 | $944.60 |

