ECD-GZE2R4B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 155,874
Unit Price: $0.10000
Datasheet

Direct


Johanson Technology Inc.
In Stock: 61,550
Unit Price: $0.75000
Datasheet

Upgrade


Murata Electronics
In Stock: 105,844
Unit Price: $0.10000
Datasheet

Parametric Equivalent


TDK
In Stock: 26,648
Unit Price: $0.25000
Datasheet
2.4 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.4 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECD-GZE2R4B

DigiKey Part Number
PCC2357TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECD-GZE2R4B
Description
CAP CER 2.4PF 25V C0G/NP0 0201
Customer Reference
Detailed Description
2.4 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECD-GZE2R4B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes