ECD-G0E8R2C is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 63,182
Unit Price: $1.02000
Datasheet

Upgrade


KEMET
In Stock: 17,355
Unit Price: $0.30000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.03597
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.01889
Datasheet

Upgrade


Murata Electronics
In Stock: 116,686
Unit Price: $0.10000
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: $0.23000
Datasheet
8.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECD-G0E8R2C

DigiKey Part Number
PCC2263TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECD-G0E8R2C
Description
CAP CER 8.2PF 25V C0G/NP0 0402
Customer Reference
Detailed Description
8.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECD-G0E8R2C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes