ECD-G0E1R0B is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 27,572
Unit Price: $1.18000
Datasheet

Upgrade


KEMET
In Stock: 27,012
Unit Price: $0.23000
Datasheet

Upgrade


KEMET
In Stock: 30,631
Unit Price: $0.15000
Datasheet

Upgrade


Murata Electronics
In Stock: 359,583
Unit Price: $0.11000
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 12,525
Unit Price: $0.29000
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 563,247
Unit Price: $0.12000
Datasheet

Similar


KYOCERA AVX
In Stock: 6,102
Unit Price: $0.35000
Datasheet

Similar


KYOCERA AVX
In Stock: 6,849
Unit Price: $0.19000
Datasheet
1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECD-G0E1R0B

DigiKey Part Number
PCC2252TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECD-G0E1R0B
Description
CAP CER 1PF 25V C0G/NP0 0402
Customer Reference
Detailed Description
1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECD-G0E1R0B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes