
ECA-2AHG220B | |
|---|---|
DigiKey Part Number | 10-ECA-2AHG220BCT-ND - Cut Tape (CT) 10-ECA-2AHG220BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2AHG220B |
Description | CAP ALUM 22UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2AHG220B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 93 mA @ 120 Hz | |
Ripple Current @ High Frequency | 186 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.27400 | $2.74 |
| 50 | $0.20180 | $10.09 |
| 100 | $0.17870 | $17.87 |
| 500 | $0.13896 | $69.48 |
| 1,000 | $0.12639 | $126.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.11381 | $227.62 |
| 4,000 | $0.10528 | $421.12 |
| 6,000 | $0.10097 | $605.82 |
| 10,000 | $0.09617 | $961.70 |
| 14,000 | $0.09335 | $1,306.90 |
| 20,000 | $0.09062 | $1,812.40 |

