3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
ECA-0JM332

ECA-0JM332B

DigiKey Part Number
10-ECA-0JM332BCT-ND - Cut Tape (CT)
10-ECA-0JM332BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-0JM332B
Description
CAP ALUM 3300UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-0JM332B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.02 A @ 120 Hz
Ripple Current @ High Frequency
1.734 A @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.88000$0.88
10$0.55300$5.53
50$0.41700$20.85
100$0.37390$37.39
Tape & Box (TB)
QuantityUnit PriceExt Price
500$0.29406$147.03
1,000$0.27105$271.05
1,500$0.25943$389.14
2,500$0.24648$616.20
3,500$0.23887$836.04
5,000$0.23151$1,157.55
Manufacturers Standard Package