ECA-0JHG101I is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: $0.31000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3,534
Unit Price: $0.69000
Datasheet

Direct


WEC
In Stock: 1,412
Unit Price: $0.10900
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Nichicon
In Stock: 3,666
Unit Price: $0.34000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2,472
Unit Price: $0.31000
Datasheet
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-0JHG101I

DigiKey Part Number
ECA-0JHG101I-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-0JHG101I
Description
CAP ALUM 100UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
91 mA @ 120 Hz
Ripple Current @ High Frequency
136.5 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000$0.06284$251.36