Zener Diode Array 2 Pair Common Anode 12 V 150 mW SSMini5-F4-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ5S120D0R

DigiKey Part Number
DZ5S120D0R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ5S120D0R
Description
DIODE ZENER ARRAY 12V SSMINI5
Customer Reference
Detailed Description
Zener Diode Array 2 Pair Common Anode 12 V 150 mW SSMini5-F4-B
EDA/CAD Models
DZ5S120D0R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Configuration
2 Pair Common Anode
Voltage - Zener (Nom) (Vz)
12 V
Tolerance
-
Power - Max
150 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 9 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SOT-665
Supplier Device Package
SSMini5-F4-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.22173$1,773.84
16,000$0.22163$3,546.08
Manufacturers Standard Package