Similar
Similar

DZ3S068D0L | |
|---|---|
DigiKey Part Number | DZ3S068D0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ3S068D0L |
Description | DIODE ZENER ARRAY 6.8V SSMINI3 |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 6.8 V 150 mW SSMini3-F3-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ3S068D0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 6.8 V | |
Tolerance | - | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | SSMini3-F3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.04137 | $248.22 |
| 9,000 | $0.03918 | $352.62 |
| 15,000 | $0.03670 | $550.50 |
| 21,000 | $0.03522 | $739.62 |
| 30,000 | $0.03377 | $1,013.10 |
| 75,000 | $0.03058 | $2,293.50 |
| 150,000 | $0.02913 | $4,369.50 |



