DZ2W11000L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 7,558
Unit Price: $0.65000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3,462
Unit Price: $0.57000
Datasheet
Zener Diode 11 V 1 W ±5% Surface Mount Mini2-F3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ2W11000L

DigiKey Part Number
DZ2W11000LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ2W11000L
Description
DIODE ZENER 11V 1W MINI2
Customer Reference
Detailed Description
Zener Diode 11 V 1 W ±5% Surface Mount Mini2-F3-B
Datasheet
 Datasheet
EDA/CAD Models
DZ2W11000L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
Mini2-F3-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.14216$426.48
6,000$0.13115$786.90
9,000$0.12550$1,129.50
15,000$0.11913$1,786.95
21,000$0.11638$2,443.98
Manufacturers Standard Package