DZ2J09100L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1,280
Unit Price: $0.27000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.52000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.25000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5,803
Unit Price: $0.25000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,350
Unit Price: $0.23000
Datasheet
Zener Diode 9.1 V 200 mW ±5% Surface Mount SMini2-F5-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 9.1 V 200 mW ±5% Surface Mount SMini2-F5-B
9-S-MINI-2P

DZ2J09100L

DigiKey Part Number
DZ2J09100LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ2J09100L
Description
DIODE ZENER 9.1V 200MW SMINI2
Customer Reference
Detailed Description
Zener Diode 9.1 V 200 mW ±5% Surface Mount SMini2-F5-B
Datasheet
 Datasheet
EDA/CAD Models
DZ2J09100L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 6 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMini2-F5-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.08334$250.02
6,000$0.07626$457.56
9,000$0.07262$653.58
15,000$0.06850$1,027.50
21,000$0.06605$1,387.05
30,000$0.06365$1,909.50
75,000$0.06113$4,584.75
Manufacturers Standard Package