DMF48-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS371406-CA

DigiKey Part Number
P9667-ND
Manufacturer
Manufacturer Product Number
DS371406-CA
Description
CAP FILM 40UF 10% 370VAC RADIAL
Customer Reference
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
40µF
Tolerance
±10%
Voltage Rating - AC
370V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-25°C ~ 70°C
Polarization
-
Applications
Motor Run
Lead Spacing
0.709" (18.00mm)
Size / Dimension
1.772" Dia (45.00mm)
Height - Seated (Max)
4.409" (112.00mm)
Mounting Type
Chassis Mount, Requires Holder/Bracket
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.