Similar

DRC9124T0L | |
|---|---|
DigiKey Part Number | DRC9124T0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRC9124T0L |
Description | TRANS PREBIAS NPN 50V SSMINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 125 mW Surface Mount SSMini3-F3-B |
EDA/CAD Models | DRC9124T0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 125 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | SSMini3-F3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06780 | $203.40 |
| 6,000 | $0.06184 | $371.04 |
| 9,000 | $0.05878 | $529.02 |
| 15,000 | $0.05531 | $829.65 |
| 21,000 | $0.05324 | $1,118.04 |
| 30,000 | $0.05123 | $1,536.90 |
| 75,000 | $0.04750 | $3,562.50 |


