DMG264020R is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 201,800
Unit Price: $0.38000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.06909
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 5,998
Unit Price: $0.35000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,851
Unit Price: $0.55000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,609
Unit Price: $0.52000
Datasheet
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount Mini6-G4-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMG264020R

DigiKey Part Number
DMG264020RTR-ND - Tape & Reel (TR)
DMG264020RCT-ND - Cut Tape (CT)
DMG264020RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMG264020R
Description
TRANS PREBIAS 1NPN 1PNP MINI6
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount Mini6-G4-B
Datasheet
 Datasheet
EDA/CAD Models
DMG264020R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
22kOhms
Resistor - Emitter Base (R2)
22kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
-
Power - Max
300mW
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Mini6-G4-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.39000$0.39
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.10687$320.61
6,000$0.09816$588.96
9,000$0.09369$843.21
15,000$0.08863$1,329.45
21,000$0.08563$1,798.23
30,000$0.08270$2,481.00
75,000$0.08263$6,197.25
Manufacturers Standard Package