Similar
Similar

DMA2610M0R | |
|---|---|
DigiKey Part Number | DMA2610M0RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMA2610M0R |
Description | TRANS PREBIAS 2PNP 50V MINI5 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount Mini5-G3-B |
EDA/CAD Models | DMA2610M0R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 2.2kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | Mini5-G3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.10687 | $320.61 |
| 6,000 | $0.09816 | $588.96 |
| 9,000 | $0.09369 | $843.21 |
| 15,000 | $0.08863 | $1,329.45 |
| 21,000 | $0.08563 | $1,798.23 |
| 30,000 | $0.08270 | $2,481.00 |
| 75,000 | $0.08263 | $6,197.25 |




