DE2S07500L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 1,710
Unit Price: $0.42000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,788
Unit Price: $0.22000
Datasheet

Similar


Comchip Technology
In Stock: 14,388
Unit Price: $0.33000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5,899
Unit Price: $0.29000
Datasheet

Similar


Rohm Semiconductor
In Stock: 13,807
Unit Price: $0.17000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.26000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9,970
Unit Price: $0.26000
Datasheet
Clamp Ipp Tvs Diode Surface Mount SSMini2-F5-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE2S07500L

DigiKey Part Number
DE2S07500L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DE2S07500L
Description
TVS DIODE 5VWM SSMINI2-F5-B
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SSMini2-F5-B
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
7.13V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
47pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000$0.02938$264.42
15,000$0.02744$411.60
21,000$0.02627$551.67
30,000$0.02514$754.20
75,000$0.02262$1,696.50
150,000$0.02105$3,157.50
300,000$0.02050$6,150.00