DB3X317K0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Comchip Technology
In Stock: 1,715
Unit Price: $0.39000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.70000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.56000
Datasheet
Diode 30 V 1A Surface Mount MINI3-G3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB3X317K0L

DigiKey Part Number
DB3X317K0LTR-ND - Tape & Reel (TR)
DB3X317K0LCT-ND - Cut Tape (CT)
DB3X317K0LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DB3X317K0L
Description
DIODE SCHOTTKY 30V 1A MINI3-G3-B
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount MINI3-G3-B
Datasheet
 Datasheet
EDA/CAD Models
DB3X317K0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
520 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
7.8 ns
Current - Reverse Leakage @ Vr
100 µA @ 30 V
Capacitance @ Vr, F
22pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
MINI3-G3-B
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.31000$0.31
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.08488$254.64
6,000$0.07769$466.14
9,000$0.07399$665.91
15,000$0.06981$1,047.15
21,000$0.06732$1,413.72
30,000$0.06489$1,946.70
75,000$0.06250$4,687.50
Manufacturers Standard Package